Part Details for 3005W1SAR71E40X by Conec Corporation
Overview of 3005W1SAR71E40X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3005W1SAR71E40X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3005W1SAR71E40X
|
Heilind Electronics | 5W1 FEMALE COMBO DSUB | Americas - 0 in Stock |
|
$4.9311 / $8.1549 | Buy Now |
|
Onlinecomponents.com | 5W1 F 30A PC TAIL 4-40 R.SPCR/CLIP RoHS: Compliant | 0 |
|
$4.6300 / $8.9800 | Buy Now |
DISTI #
COC3005W1SAR71E40X
|
Interstate Connecting Components | 5W1 FEMALE COMBO DSUB | 0 |
|
$4.9311 / $8.1549 | Buy Now |
|
CDM Electronics | 5W1 F 30A PC TAIL 4-40 R.SPCR/CLIP Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.2600 / $9.4700 | RFQ |
Part Details for 3005W1SAR71E40X
3005W1SAR71E40X CAD Models
3005W1SAR71E40X Part Data Attributes
|
3005W1SAR71E40X
Conec Corporation
Buy Now
|
Compare Parts:
3005W1SAR71E40X
Conec Corporation
|
Samacsys Manufacturer | CONEC |