-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Wire Wound, 1W, 10ohm, 10% +/-Tol, -50,50ppm/Cel, 20 Turn(s), 7516, 3/4 INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F8457
|
Newark | Trimmer Potentiometer, 10 Ohm 20Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Wirewound, Adjustment Type:Side Adjust, Track Resistance:10Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:20Turns, Power Rating:1W Rohs Compliant: Yes |Bourns 3005P-1-100 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8900 / $14.2000 | Buy Now |
DISTI #
3005P-1-100-ND
|
DigiKey | TRIMMER 10 OHM 1W PC PIN SIDE Min Qty: 50 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.2408 | Buy Now |
DISTI #
3005P-1-100
|
Avnet Americas | Resistor Trimmer, Wirewound, 10 Ohm, ± 10%, 1 W, 20 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3005P-1-100) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$12.5625 / $14.2710 | Buy Now |
DISTI #
73772866
|
RS | TRIMMER-3/4 RECT MT WWTUBETube Packaging | Bourns 3005P-1-100 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4300 / $20.5000 | RFQ |
|
Onlinecomponents.com | Res Wirewound Trimmer 10 Ohm 10% 1W 20(Elec)Turns 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube |
30 In Stock |
|
$16.7500 / $27.8900 | Buy Now |
DISTI #
3005P-1-100
|
Avnet Americas | Resistor Trimmer, Wirewound, 10 Ohm, ± 10%, 1 W, 20 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3005P-1-100) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$12.5625 / $14.2710 | Buy Now |
DISTI #
3005P-1-100
|
Avnet Abacus | Resistor Trimmer, Wirewound, 10 Ohm, � 10%, 1 W, 20 Turn, Multi Turn, Through Hole (Alt: 3005P-1-100) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound Trimmer 10 Ohm 10% 1W 20(Elec)Turns 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube |
30 In Stock |
|
$16.7500 / $27.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3005P-1-100
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3005P-1-100
Bourns Inc
Trimmer, Wire Wound, 1W, 10ohm, 10% +/-Tol, -50,50ppm/Cel, 20 Turn(s), 7516, 3/4 INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/4 INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.87 mm | |
Package Length | 19.03 mm | |
Package Style | PCB Mount | |
Package Width | 4.06 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 10% |