Part Details for 3005853 by Phoenix Contact
Overview of 3005853 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3005853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1505-ND
|
DigiKey | CONN TERM BLK GROUND 14-30AWG Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$22.1220 | Buy Now |
DISTI #
651-3005853
|
Mouser Electronics | DIN Rail Terminal Blocks 4.2mm UNIV. GRND. RoHS: Compliant | 100 |
|
$21.7200 / $22.5400 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 4.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
40 In Stock 50 On Order |
|
$18.9500 / $38.3200 | Buy Now |
DISTI #
3005853
|
TTI | DIN Rail Terminal Blocks 4.2mm UNIV. GRND. RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$22.5300 / $22.9800 | Buy Now |
DISTI #
000000000000053059
|
Sager | DIN Rail Terminal Blocks 4.2mm UNIV. GRND. Min Qty: 50 | 0 |
|
$21.2400 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 4.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
40 In Stock 50 On Order |
|
$18.9500 / $38.3200 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks 4.2mm UNIV. GRND. USLKG 1,5 N | 50 |
|
$96.7900 | Buy Now |
Part Details for 3005853
3005853 CAD Models
3005853 Part Data Attributes:
|
3005853
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3005853
Phoenix Contact
Modular Terminal Block, 1.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |