Part Details for 3005840 by Phoenix Contact
Overview of 3005840 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3005840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3903-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-30AWG Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
$3.0690 | Buy Now |
DISTI #
651-3005840
|
Mouser Electronics | DIN Rail Terminal Blocks UK 1.5N BU 4.2mm FEED THRU 15A BLUE RoHS: Compliant | 38 |
|
$2.8300 / $3.6400 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 4.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
25 In Stock 114 Factory Stock |
|
$2.3400 / $3.2000 | Buy Now |
DISTI #
3005840
|
TTI | DIN Rail Terminal Blocks UK 1.5N BU 4.2mm FEED THRU 15A BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.2800 / $2.8300 | Buy Now |
DISTI #
000000000000187399
|
Sager | DIN Rail Terminal Blocks UK 1.5N BU 4.2mm FEED THRU 15A BLUE Min Qty: 50 | 0 |
|
$2.9500 / $3.3000 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 740 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 4.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
25 In Stock 114 Factory Stock |
|
$2.3400 / $3.2000 | Buy Now |
Part Details for 3005840
3005840 CAD Models
3005840 Part Data Attributes:
|
3005840
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3005840
Phoenix Contact
Modular Terminal Block, 17.5A, 1.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Rated Current | 17.5 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |