Part Details for 30057 by Anaren Microwave
Overview of 30057 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 30057
30057 CAD Models
30057 Part Data Attributes:
|
30057
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
30057
Anaren Microwave
180 Degree Hybrid Coupler, 4000MHz Min, 8000MHz Max, 0.8dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 49.03 dBm | |
Insertion Loss-Max | 0.8 dB | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 4000 MHz | |
RF/Microwave Device Type | 180 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.9 |