Part Details for 30056 by Intel Corporation
Overview of 30056 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3005630502311 | Amphenol Communications Solutions | Mini Cool Edge 0.6mm Orthogonal, Gen 5, 2pcsEDSFF, 1*1, 56pins, 12.17mm offset, Without screw | |
ME3005630501211 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm,EDSFF,1*1,Gen 5, PCB-SMT, Orthogonal, 8.655mm offset, Stamping Shell | |
ME3005602311011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm,EDSFF, 56 signal pins,1x1,Gen 5, Small Press-fit, Orthogonal |