Part Details for 30055-10 by Littelfuse Inc
Results Overview of 30055-10 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30055-10 Information
30055-10 by Littelfuse Inc is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LD | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 30055-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8765
|
Newark | Cir_Brkr 10A 12V Met Brk Hwd/ Bulk Rohs Compliant: Yes |Littelfuse 30055-10 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 / $9.8600 | Buy Now |
DISTI #
F8605-ND
|
DigiKey | CIR BRKR 10A 12V MET BRK HWD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
51 In Stock |
|
$7.8457 / $17.1200 | Buy Now |
DISTI #
576-30055-10
|
Mouser Electronics | Circuit Breakers CIRCUIT BRKR 10A 12V RoHS: Compliant | 45 |
|
$8.8300 / $16.1700 | Buy Now |
DISTI #
75564273
|
RS | CIR_BRKR 10A 12V MET BRK HWD | Littelfuse 30055-10 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5500 | RFQ |
|
Future Electronics | CIR_BRKR 10A 12V MET BRK HWD RoHS: Not Compliant pbFree: Yes Min Qty: 72 Package Multiple: 1 Lead time: 20 Weeks Container: Bag |
0 Bag |
|
$8.1600 / $8.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5800 / $8.3700 | Buy Now |
DISTI #
30055-10
|
TTI | Circuit Breakers CIRCUIT BRKR 10A 12V Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 54 In Stock |
|
$8.9900 / $15.6400 | Buy Now |
Part Details for 30055-10
30055-10 CAD Models
30055-10 Part Data Attributes
|
30055-10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30055-10
Littelfuse Inc
Thermal Circuit Breaker, 10A, 12VDC, Chassis Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | CHASSIS MOUNT | |
Packing Method | BULK | |
Rated Current | 10 A | |
Rated Voltage(DC) | 12 V | |
Surface Mount | NO | |
Terminal Shape | STUD |