Part Details for 3005235 by Phoenix Contact
Overview of 3005235 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3005235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2427
|
Newark | Uk 10-Twin Bu |Phoenix Contact 3005235 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3776-ND
|
DigiKey | CONN TERM BLK FEED THRU 6-24 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$17.9936 / $20.3800 | Buy Now |
DISTI #
651-3005235
|
Mouser Electronics | DIN Rail Terminal Blocks UK 10-TWIN BU RoHS: Compliant | 43 |
|
$17.9900 / $21.7000 | Buy Now |
|
Onlinecomponents.com | 1-level terminal block with double connection on one side - cross section: 0.5 - 10 mm² - AWG: 24 - 6 - width: 10.2 mm - color: blue RoHS: Compliant | 0 |
|
$18.4100 / $23.2200 | Buy Now |
DISTI #
3005235
|
TTI | DIN Rail Terminal Blocks UK 10-TWIN BU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.4500 / $20.4900 | Buy Now |
DISTI #
000000000000187378
|
Sager | DIN Rail Terminal Blocks UK 10-TWIN BU Min Qty: 1 | 0 |
|
$22.6200 / $26.3900 | Buy Now |
DISTI #
3005235
|
Avnet Abacus | UK 10-TWIN BU, UK10TWINBU (Alt: 3005235) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through terminal block | 950 |
|
RFQ | |
|
Master Electronics | 1-level terminal block with double connection on one side - cross section: 0.5 - 10 mm² - AWG: 24 - 6 - width: 10.2 mm - color: blue RoHS: Compliant | 0 |
|
$18.4100 / $23.2200 | Buy Now |
|
Neutron USA | Feed-thru Terminal Block, 2row 3conn, 57A 800V, 6AWG, UK 10-TWIN BU | 49 |
|
$98.2500 | Buy Now |
Part Details for 3005235
3005235 CAD Models
3005235 Part Data Attributes
|
3005235
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3005235
Phoenix Contact
Modular Terminal Block, 76A, 16mm2,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Number of Decks | 1 | |
Number of Ways | 3 | |
Rated Current | 76 A | |
Rated Voltage | 800 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |