Part Details for 3005086 by Phoenix Contact
Overview of 3005086 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3005086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M2321
|
Newark | Terminal Block, Din, 2 Contact, 20-6Awg, Blue, No. Of Positions:2Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mmâ², Wire Connection Method:Screw, Rated Current:57A, Rated Voltage:800V Rohs Compliant: Yes |Phoenix Contact 3005086 (Alternate Part Number: 4017918091026 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3.8600 / $6.0700 | Buy Now |
DISTI #
277-3570-ND
|
DigiKey | CONN TERM BLK FEED THRU 6-24 AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
21 In Stock |
|
$9.5763 / $13.0600 | Buy Now |
DISTI #
651-3005086
|
Mouser Electronics | DIN Rail Terminal Blocks UK 10 N BU 10.2mm FEEDTHRU GRAY RoHS: Compliant | 54 |
|
$9.1600 / $9.5800 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 57 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
16 In Stock |
|
$9.1600 / $12.1100 | Buy Now |
DISTI #
51677969
|
Verical | Conn Feed-Through Terminal Block F 2 POS Screw T DIN Rail 57A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1401 | Americas - 15 |
|
$12.3890 / $15.7430 | Buy Now |
DISTI #
3005086
|
TTI | DIN Rail Terminal Blocks UK 10 N BU 10.2mm FEEDTHRU GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$8.8900 / $9.6200 | Buy Now |
DISTI #
UK10NBU
|
TME | Splice terminal: rail, blue, screw terminal, polyamide, TS32,TS35 Min Qty: 1 | 0 |
|
$2.2600 / $3.6800 | RFQ |
DISTI #
000000000000081791
|
Sager | DIN Rail Terminal Blocks UK 10 N BU 10.2mm FEEDTHRU GRAY Min Qty: 1 | 0 |
|
$11.1200 / $13.4400 | Buy Now |
|
CHIPMALL.COM LIMITED | UK 10N BU 3005086 | 200 |
|
$1.3420 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 57 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
16 In Stock |
|
$9.1600 / $12.1100 | Buy Now |
Part Details for 3005086
3005086 CAD Models
3005086 Part Data Attributes
|
3005086
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3005086
Phoenix Contact
Modular Terminal Block, 76A, 16mm2, 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 76 A | |
Rated Voltage | 800 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |
Alternate Parts for 3005086
This table gives cross-reference parts and alternative options found for 3005086. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3005086, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UK10N-FE | Modular Terminal Block | Phoenix Contact | 3005086 vs UK10N-FE |