Part Details for 3005015 by Phoenix Contact
Overview of 3005015 by Phoenix Contact
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3005015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2417
|
Newark | Uk 10 |Phoenix Contact 3005015 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3282-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-26 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
731 In Stock |
|
$4.1869 / $6.0300 | Buy Now |
DISTI #
651-3005015
|
Mouser Electronics | DIN Rail Terminal Blocks 1P 10.2mm RoHS: Compliant | 237 |
|
$4.1800 / $6.0300 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 57 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
1579 In Stock |
|
$4.2200 / $6.2200 | Buy Now |
DISTI #
76060445
|
Verical | Conn Feed-Through Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 57A Min Qty: 10 Package Multiple: 5 | Americas - 1575 |
|
$5.2242 / $8.0884 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 57A, 10MM2, 1 ROW(S), 1 DECK(S) | 13 |
|
$2.7150 / $5.4300 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 57A, 10MM2, 1 ROW(S), 1 DECK(S) | 40 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 57A, 10MM2, 1 ROW(S), 1 DECK(S) | 63 |
|
$5.8094 / $9.4206 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 57A, 10MM2, 1 ROW(S), 1 DECK(S) | 8 |
|
$6.9084 / $9.4206 | Buy Now |
DISTI #
3005015
|
TTI | DIN Rail Terminal Blocks 1P 10.2mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 17 In Stock |
|
$4.1400 / $5.9300 | Buy Now |
Part Details for 3005015
3005015 CAD Models
3005015 Part Data Attributes:
|
3005015
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3005015
Phoenix Contact
Modular Terminal Block, 57A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: KR; NK; RS; UL | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 57 A | |
Rated Voltage | 800 V | |
Safety Approval | BV; CSA; CUL; DNV; GL; GOST | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 3005015
This table gives cross-reference parts and alternative options found for 3005015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3005015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3058143 | Modular Terminal Block, 57A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3005015 vs 3058143 |
RSC5 | Modular Terminal Block, 57A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3005015 vs RSC5 |