Part Details for 3005 by Keystone Electronics Corp
Overview of 3005 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 3005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F5627
|
Newark | Retainer Contact, 23Mm Coin Cell, Through Hole, Battery Sizes Accepted:Coin Cell - 23Mm, Battery Terminals:Through Hole, Contact Material:Phosphor Bronze, Contact Plating:Nickel Plated Contacts, Product Range:-, Height:0.145" Rohs Compliant: Yes |Keystone 3005 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 / $0.2780 | Buy Now |
DISTI #
36-3005-ND
|
DigiKey | BATT RETAINER COIN 23MM PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
196 In Stock |
|
$0.2674 / $0.5500 | Buy Now |
DISTI #
534-3005
|
Mouser Electronics | Coin Cell Battery Holders TH COIN CELL BATTERY HOLDER 23mm RoHS: Compliant | 9 |
|
$0.2140 / $0.5100 | Buy Now |
DISTI #
70182374
|
RS | Battery Holder: THM, 1 Coin Cell, 23mm, PhosBronze/Tin-Nickel | Keystone Electronics 3005 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4000 / $0.4440 | RFQ |
|
Future Electronics | 23 mm Through Hole PCB Lithium Coin Cell Battery Retainer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 394Bulk |
|
$0.3400 / $0.4050 | Buy Now |
|
Bisco Industries | 317 |
|
Buy Now | ||
DISTI #
66763230
|
Verical | Battery Retainer 1 Cells Phosphor Bronze Bulk RoHS: Compliant Min Qty: 92 Package Multiple: 1 | Americas - 200 |
|
$0.4927 / $0.6405 | Buy Now |
DISTI #
53832768
|
Verical | Battery Retainer 1 Cells Phosphor Bronze Bulk RoHS: Compliant Min Qty: 92 Package Multiple: 1 | Americas - 117 |
|
$0.6405 | Buy Now |
|
Bristol Electronics | 24000 |
|
RFQ | ||
DISTI #
KEYS3005
|
TME | Clip, BR2320,BR2325,CL2330,CR2320,CR2325,DL2325, PCB, H: 3.7mm Min Qty: 100 | 0 |
|
$0.2850 / $0.3380 | RFQ |