3004P2J2REDM2RE
Description: Toggle Switch, 4PDT, On-(on), Momentary, 12 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight

Overview of 3004P2J2REDM2RE by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 3004P2J2REDM2RE by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 86R1379
Newark Ea Rohs Compliant: Yes |E-Switch 3004P2J2REDM2RE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $11.3400
  • 5,000 $10.0000
  • 10,000 $9.6900
$9.6900 / $11.3400 Buy Now
DISTI # 3004P2J2REDM2RE-ND
DigiKey SWITCH ROCKER 4PDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $8.4571
$8.4571 Buy Now
DISTI # 612-3004P2J2REDM2RE
Mouser Electronics Rocker Switches 5A 120VAC / 28VDC On-None-(On) PC Mnt RoHS: Compliant 0
  • 200 $8.4500
$8.4500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks 0
  • 200 $6.2700
$6.2700 Buy Now

CAD Models for 3004P2J2REDM2RE by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3004P2J2REDM2RE by E-Switch Inc

3004P2J2REDM2RE
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
E-Switch
Actuator Angle
25 deg
Actuator Color
RED
Actuator Length
0.902 inch
Actuator Type
PADDLE
Body Breadth
12.7 mm
Body Height
10.922 mm
Body Length or Diameter
21.59 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact Function
ON-(ON)
Contact Resistance
0.01 mΩ
Dielectric Withstand Volts
1000VRMS V
Electrical Life
40000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
12
Sealing
EPOXY
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
4PDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.2 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 3004P2J2REDM2RE
    E-Switch Inc
    Toggle Switch, 4PDT, On-(on), Momentary, 12 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight
    VS

Related Parts for 3004P2J2REDM2RE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3004P2J2REDM2RE by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3004P2J2REDM2RE by E-Switch Inc

  • Please alert me when 3004P2J2REDM2RE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3004P2J2REDM2RE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3004P2J2REDM2RE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3004P2J2REDM2RE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3004P2J2REDM2RE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3004P2J2REDM2RE by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: