Part Details for 3004P1RWHTM3QEWHT by E-Switch Inc
Overview of 3004P1RWHTM3QEWHT by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 3004P1RWHTM3QEWHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6312
|
Newark | Ea Rohs Compliant: Yes |E-Switch 3004P1RWHTM3QEWHT RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $10.0700 | Buy Now |
DISTI #
141-3004P1RWHTM3QEWHT-ND
|
DigiKey | SWITCH ROCKER 4PDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5160 | Buy Now |
DISTI #
612-04P1RWHTM3QEWHT
|
Mouser Electronics | Rocker Switches Rocker 5A 120VAC 28VDC, 2A 250VAC RoHS: Compliant | 0 |
|
$7.2700 / $7.4300 | Order Now |
DISTI #
75064037
|
RS | 3004P1RWHTM3QEWHT | E-Switch 3004P1RWHTM3QEWHT RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$5.5700 | Buy Now |
|
Quest Components | Electronic Component | 10 |
|
$6.6938 / $13.3875 | Buy Now |
Part Details for 3004P1RWHTM3QEWHT
3004P1RWHTM3QEWHT CAD Models
3004P1RWHTM3QEWHT Part Data Attributes
|
3004P1RWHTM3QEWHT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
3004P1RWHTM3QEWHT
E-Switch Inc
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | ROCKER SWITCH |