Part Details for 3004P1R1BLKM1QE by E-Switch Inc
Overview of 3004P1R1BLKM1QE by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3004P1R1BLKM1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R1377
|
Newark | Ea Rohs Compliant: Yes |E-Switch 3004P1R1BLKM1QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2200 / $9.6100 | Buy Now |
DISTI #
3004P1R1BLKM1QE-ND
|
DigiKey | SWITCH ROCKER 4PDT 5A 120V Min Qty: 200 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1719 | Buy Now |
DISTI #
612-300-U111
|
Mouser Electronics | Rocker Switches 4PDT ON-ON RoHS: Compliant | 0 |
|
$6.9100 / $7.0800 | Order Now |
Part Details for 3004P1R1BLKM1QE
3004P1R1BLKM1QE CAD Models
3004P1R1BLKM1QE Part Data Attributes
|
3004P1R1BLKM1QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
3004P1R1BLKM1QE
E-Switch Inc
Rocker Switch, 4PDT, On-on, 5A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.487 inch | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 11.2014 mm | |
Body Length or Diameter | 21.59 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.156 inch | |
Termination Type | QUICK CONNECT |