Part Details for 30046 by SCS
Overview of 30046 by SCS
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M3843
|
Newark | Bag, Static Shielding, 375°F, 4" X 6", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:6", Length - Metric:152Mm, Width - Imperial:4", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Resealable, Product Range:- Rohs Compliant: Yes |Scs 30046 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 75 |
|
$18.1700 | Buy Now |
DISTI #
64AH9660
|
Newark | Metal-In Bag, 101.6Mm X 152.4Mm, Pk100, Bag Type:Static Shielding (Metal-In), Width - Imperial:4", Length - Imperial:6", Width - Metric:101.6Mm, Length - Metric:152.4Mm, Film Thickness:71.12Μm, Bag Colour:Transparent, Seal Rohs Compliant: Yes |Scs 30046 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$14.8000 / $20.5100 | Buy Now |
DISTI #
SCP314-ND
|
DigiKey | BAG STAT SHD METAL IN 4X6" 1=1EA Min Qty: 1 Lead time: 3 Weeks Container: Bag |
39783 In Stock |
|
$0.1800 | Buy Now |
DISTI #
517-30046
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In Zip, 4X6, 100 Ea RoHS: Compliant | 75 |
|
$17.2600 / $18.1700 | Buy Now |
|
Onlinecomponents.com | Static Shielding Bag - <10nJ Static Discharge Shielding - 4" (101.6mm) X 6" (152.4mm) - ZipTop - Transparent. RoHS: Compliant |
7 In Stock |
|
$12.4500 / $27.5300 | Buy Now |
|
Master Electronics | Static Shielding Bag - <10nJ Static Discharge Shielding - 4" (101.6mm) X 6" (152.4mm) - ZipTop - Transparent. RoHS: Compliant |
7 In Stock |
|
$12.4500 / $27.5300 | Buy Now |
DISTI #
295ST046
|
Techni-Tool, Inc. | SCS 30046 Static Shield Bag, ESD, Zip Top, 4"x6", 100/Pkg, 1000 Series | 122 |
|
$18.1700 | Buy Now |
DISTI #
295ST046
|
TestEquity LLC | SCS 30046 Static Shield Bag, ESD, Zip Top, 4"x6", 100/Pkg, 1000 Series | 122 |
|
$18.1700 | Buy Now |
Part Details for 30046
30046 CAD Models
30046 Part Data Attributes:
|
30046
SCS
Buy Now
|
Compare Parts:
30046
SCS
|
Samacsys Manufacturer | SCS |