Part Details for 3004388 by Phoenix Contact
Overview of 3004388 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3004388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7071
|
Newark | Terminal Block, Din, 5Mm, Blue, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Screw, Rated Current:32A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3004388 (Alternate Part Number: 4017918090777 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $5.7600 | Buy Now |
DISTI #
277-3245-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-30AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
314 In Stock |
|
$2.3238 / $2.7200 | Buy Now |
DISTI #
651-3004388
|
Mouser Electronics | DIN Rail Terminal Blocks UK5 N BU 6.2mm FEEDTHRU BLUE RoHS: Compliant | 168 |
|
$2.3200 / $2.7200 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
58 In Stock 1443 Factory Stock |
|
$2.1600 / $2.7000 | Buy Now |
DISTI #
3004388
|
TTI | DIN Rail Terminal Blocks UK5 N BU 6.2mm FEEDTHRU BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.3900 | Buy Now |
DISTI #
UK5NBU
|
TME | Splice terminal: rail, 0.2÷4mm2, ways: 1, terminals: 2, blue, 800V Min Qty: 1 | 39 |
|
$1.3100 / $1.8700 | Buy Now |
DISTI #
000000000000053043
|
Sager | DIN Rail Terminal Blocks UK5 N BU 6.2mm FEEDTHRU BLUE Min Qty: 1 | 16 |
|
$3.0600 / $4.0100 | Buy Now |
|
CHIPMALL.COM LIMITED | 3004388/UK 5N BU | 200 |
|
$0.6015 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 43 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
58 In Stock 1443 Factory Stock |
|
$2.1600 / $2.7000 | Buy Now |
Part Details for 3004388
3004388 CAD Models
3004388 Part Data Attributes
|
3004388
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3004388
Phoenix Contact
Modular Terminal Block, 41A, 6mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Rated Voltage | 800 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |