Part Details for 3004-272-3M by Applied Motion Products Inc
Overview of 3004-272-3M by Applied Motion Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
HPH3-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 3004-272-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
834-3004-272-3M
|
Mouser Electronics | Sensor Cables / Actuator Cables Brushless DC motor cable 3 m | 0 |
|
$79.8500 / $87.2300 | Order Now |