3003P5R2M7QE
Description: Toggle Switch, 3PDT, On-off-(on), Momentary, 5A, 28VDC, 11 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle

Overview of 3003P5R2M7QE by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 3003P5R2M7QE by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 16N1041
Newark Ea Rohs Compliant: Yes |E-Switch 3003P5R2M7QE RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.9800
  • 5,000 $9.6900
  • 10,000 $9.3900
$9.3900 / $10.9800 Buy Now
DISTI # 3003P5R2M7QE-ND
DigiKey SWITCH ROCKER 3PDT 5A 120V Min Qty: 216 Lead time: 17 Weeks Container: Tray Temporarily Out of Stock
  • 216 $8.1940
$8.1940 Buy Now
DISTI # 612-3003P5R2M7QE
Mouser Electronics Rocker Switches 5A 120VAC / 28VDC On-Off-(On) PC Mnt RoHS: Compliant 0
  • 216 $8.0900
  • 252 $8.0200
  • 504 $7.9300
  • 1,008 $7.9000
$7.9000 / $8.0900 Order Now
Quest Components   49
  • 1 $14.8050
  • 6 $13.1600
  • 20 $12.1730
$12.1730 / $14.8050 Buy Now

CAD Models for 3003P5R2M7QE by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3003P5R2M7QE by E-Switch Inc

3003P5R2M7QE
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Angle
25 deg
Actuator Length
0.929 inch
Actuator Type
PADDLE
Body Breadth
12.7 mm
Body Height
21.971 mm
Body Length or Diameter
16.51 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-OFF-(ON)
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
40000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
11
Sealing
EPOXY
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
3PDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.125 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 3003P5R2M7QE
    E-Switch Inc
    Toggle Switch, 3PDT, On-off-(on), Momentary, 5A, 28VDC, 11 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle
    VS

Related Parts for 3003P5R2M7QE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3003P5R2M7QE by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3003P5R2M7QE by E-Switch Inc

Select Manufacturer
Which Manufacturer of 3003P5R2M7QE would you like to use for your alert(s)?
  • Please alert me when 3003P5R2M7QE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3003P5R2M7QE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3003P5R2M7QE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3003P5R2M7QE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3003P5R2M7QE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3003P5R2M7QE by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: