Part Details for 3003P1J2BLKM2QE by E-Switch Inc
Overview of 3003P1J2BLKM2QE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3003P1J2BLKM2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1020
|
Newark | Ea Rohs Compliant: Yes |E-Switch 3003P1J2BLKM2QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 / $7.8400 | Buy Now |
DISTI #
3003P1J2(BLK)M2QE-ND
|
DigiKey | SWITCH ROCKER 3PDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9878 | Buy Now |
DISTI #
612-3003P1J2BLKM2QE
|
Mouser Electronics | Rocker Switches 5A 120VAC / 28VDC On-None-On PC Mnt RoHS: Compliant | 0 |
|
$5.8900 / $5.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$4.3400 | Buy Now |