Part Details for 3003P1J1M7QE by E-Switch Inc
Overview of 3003P1J1M7QE by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3003P1J1M7QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1019
|
Newark | Ea Rohs Compliant: Yes |E-Switch 3003P1J1M7QE RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4500 / $8.7200 | Buy Now |
DISTI #
3003P1J1M7QE-ND
|
DigiKey | SWITCH ROCKER 3PDT 5A 120V Min Qty: 270 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3076 | Buy Now |
DISTI #
612-3003P1J1M7QE
|
Mouser Electronics | Rocker Switches 5A 120VAC / 28VDC On-None-On PC Mnt RoHS: Compliant | 0 |
|
$5.9700 / $6.2500 | Order Now |
DISTI #
74850743
|
RS | Rocker Switch, 3PDT, ON-ON, 5A, 120V AC/28V DC, PC Pin, 300 Series | E-Switch 3003P1J1M7QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 54 Lead time: 12 Weeks | 0 |
|
$4.8200 | Buy Now |
|
Master Electronics | Rocker Switch - 3PDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - Vertical Right Angle PC Pins - Black Actuator RoHS: Compliant |
25 In Stock |
|
$6.3200 / $10.7700 | Buy Now |
Part Details for 3003P1J1M7QE
3003P1J1M7QE CAD Models
3003P1J1M7QE Part Data Attributes
|
3003P1J1M7QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
3003P1J1M7QE
E-Switch Inc
Rocker Switch, 3PDT, On-on, 5A, 28VDC, 11 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 21.9456 mm | |
Body Length or Diameter | 16.51 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 11 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | 3PDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 3003P1J1M7QE
This table gives cross-reference parts and alternative options found for 3003P1J1M7QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3003P1J1M7QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3003P1J3REDM6QE | Rocker Switch, 3PDT, On-on, 5A, 28VDC, 11 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | 3003P1J1M7QE vs 3003P1J3REDM6QE |
3003P1J3WHTM6QE | Rocker Switch, 3PDT, On-on, 5A, 28VDC, 11 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | 3003P1J1M7QE vs 3003P1J3WHTM6QE |