Part Details for 3003CS by Century Spring Corp
Results Overview of 3003CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3003CS Information
3003CS by Century Spring Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 3003CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-3003CS-ND
|
DigiKey | COMP SPRING STEEL 0.609" 1.250" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
3876 In Stock |
|
$2.8114 / $6.3700 | Buy Now |