Part Details for 30035 by Vanguard Electronics Company
Overview of 30035 by Vanguard Electronics Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30035
30035 CAD Models
30035 Part Data Attributes
|
30035
Vanguard Electronics Company
Buy Now
Datasheet
|
Compare Parts:
30035
Vanguard Electronics Company
General Purpose Inductor, 8.2uH, 10%, 1111
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VANGUARD ELECTRONICS CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Chip | |
DC Resistance | 3 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.778 mm | |
Package Length | 2.794 mm | |
Package Style | SMT | |
Package Width | 2.667 mm | |
Quality Factor-Min (at L-nom) | 36 | |
Rated Current-Max | 0.09 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Tolerance | 10% |
Alternate Parts for 30035
This table gives cross-reference parts and alternative options found for 30035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83446/08-85F | General Purpose Inductor, 8.2uH, 10%, 1111 | Vanguard Electronics Company | 30035 vs M83446/08-85F |
30035NT | General Purpose Inductor, 8.2uH, 10%, 1111 | Vanguard Electronics Company | 30035 vs 30035NT |
M83446/08-36F | General Purpose Inductor, 8.2uH, 10%, 1111 | Vanguard Electronics Company | 30035 vs M83446/08-36F |