Part Details for 3003024 by SCS
Overview of 3003024 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3003024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y8899
|
Newark | Static Shielding Bag, Heat Seal, 30"x24", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:24", Length - Metric:609.6Mm, Width - Imperial:30", Bag Thickness:71.12Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 3003024 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$222.3100 | Buy Now |
DISTI #
517-3003024
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1000 SERIES METAL-IN ZIP, 30x24, 100 EA | 0 |
|
$215.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.7600 / $289.9900 | Buy Now |
DISTI #
105ST302
|
Techni-Tool, Inc. | SCS 3003024 Static Shielding Bag With Zip 30x24 100/pk | 8 |
|
$226.5000 | Buy Now |
DISTI #
105ST302
|
TestEquity LLC | SCS 3003024 Static Shielding Bag With Zip 30x24 100/pk | 8 |
|
$226.5000 | Buy Now |