3003-7541-610
Description: Blindmate Connector, Male, Panel Mount, Cable Mount, Clamp Solder Terminal, Jack

Overview of 3003-7541-610 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ELANSC300-33VC Rochester Electronics LLC Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208
ELANSC300-33KC-G Rochester Electronics LLC ELANSC300 - Microcontroller, 32-Bit CPU

Price & Stock for 3003-7541-610 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 3003-7541-610
Richardson RFPD RF COAXIAL PANEL MOUNT CONNECTOR Min Qty: 1 0
RFQ

CAD Models for 3003-7541-610 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3003-7541-610 by Radiall

3003-7541-610
Radiall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-PRF-39012, APPLICABLE CABLE: RG 405
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
BLINDMATE CONNECTOR
Contact Finish Termination
NICKEL
Contact Gender
MALE
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.3 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
YES
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Operating Frequency-Max
4 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
CLAMP SOLDER
Want to compare parts?
  1. 3003-7541-610
    Radiall
    Blindmate Connector, Male, Panel Mount, Cable Mount, Clamp Solder Terminal, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3003-7541-610 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3003-7541-610 by Radiall

  • Please alert me when 3003-7541-610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3003-7541-610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3003-7541-610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3003-7541-610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3003-7541-610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3003-7541-610 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: