Part Details for 3003-1551-703 by Radiall
Overview of 3003-1551-703 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3003-1551-703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-3003-1551-703-ND
|
DigiKey | SLB / STRAIGHT JACK MALE CLAMP T Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7036 | Buy Now |
DISTI #
3003-1551-703
|
Avnet Americas | SLB / STRAIGHT JACK MALE CLAMP TYPE FOR 2.6/50 S CABLE GOLD FLOAT MOUNT/BLIND MATE - Bulk (Alt: 3003-1551-703) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6004 / $28.4004 | Buy Now |
DISTI #
501-3003-1551-703
|
Mouser Electronics | RF Connectors / Coaxial Connectors SLB/STRAIGHT JACK MALE CLAMP TYPE FOR 2.6/50 S CABLE GOLD FLOAT MOUNT/BLIND MATE | 0 |
|
$23.1000 / $29.4700 | Order Now |
DISTI #
3003-1551-703
|
Avnet Americas | SLB / STRAIGHT JACK MALE CLAMP TYPE FOR 2.6/50 S CABLE GOLD FLOAT MOUNT/BLIND MATE - Bulk (Alt: 3003-1551-703) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6004 / $28.4004 | Buy Now |
DISTI #
3003-1551-703
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$19.0900 / $19.9700 | Buy Now |
Part Details for 3003-1551-703
3003-1551-703 CAD Models
3003-1551-703 Part Data Attributes:
|
3003-1551-703
Radiall
Buy Now
Datasheet
|
Compare Parts:
3003-1551-703
Radiall
Blindmate Connector, Male, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 174; RG 179; RG 316, CAPTIVE CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP | |
VSWR | 1.4 |