Part Details for 3002D by Electro Switch Corporation
Overview of 3002D by Electro Switch Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
953002DFLF | Renesas Electronics Corporation | Programmable Timing Control Hub™ For Next GEN P4™ Processor | |
953002DFLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ For Next GEN P4™ Processor |
Price & Stock for 3002D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3002D-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4886 | Buy Now |
DISTI #
690-3002D
|
Mouser Electronics | Toggle Switches 15A SPDT, On-Off-On 6" Wire Leads, IP67 RoHS: Compliant | 0 |
|
$16.1300 | Order Now |