Part Details for 3002890 by Phoenix Contact
Overview of 3002890 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3002890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15840-ND
|
DigiKey | DISTRIBUTION BLOCK WHITE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20 In Stock |
|
$1.8770 / $2.3400 | Buy Now |
DISTI #
651-3002890
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6X1,5-G WH 1.5mm2 adhesive mnt RoHS: Compliant | 17 |
|
$1.8700 / $2.3400 | Buy Now |
|
Onlinecomponents.com | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 12.5 mm - height: 18.7 mm - color: white - mounting type: adhesive RoHS: Compliant | 13 Factory Stock |
|
$1.9400 / $3.0700 | Buy Now |
DISTI #
3002890
|
TTI | DIN Rail Terminal Blocks PTFIX 6X1,5-G WH 1.5mm2 adhesive mnt RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$1.8200 / $2.0000 | Buy Now |
DISTI #
000000000005654140
|
Sager | DIN Rail Terminal Blocks PTFIX 6X1,5-G WH 1.5mm2 adhesive mnt Min Qty: 20 | 0 |
|
$2.3700 / $2.7500 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1500 |
|
RFQ | |
|
Master Electronics | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 12.5 mm - height: 18.7 mm - color: white - mounting type: adhesive RoHS: Compliant | 13 Factory Stock |
|
$1.9400 / $3.0700 | Buy Now |
Part Details for 3002890
3002890 CAD Models
3002890 Part Data Attributes
|
3002890
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3002890
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |