There are no models available for this part yet.
Overview of 3002758 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 3002758 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-15788-ND
|
DigiKey | DISTRIBUTION BLOCK GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
102 In Stock |
|
$2.6400 / $3.8000 | Buy Now | |
DISTI #
651-3002758
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 12X1,5 GY RoHS: Compliant | 278 |
|
$2.6400 / $3.6500 | Buy Now | |
DISTI #
V99:2348_19023538
|
Arrow Electronics | Conn Distribution Terminal Block 12 POS Spring Clamp DIN Rail/Panel Mount 17.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2315 | Americas - 2 |
|
$2.6800 / $2.8450 | Buy Now | |
Onlinecomponents.com | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 24.9 mm - height: 17.7 mm - color: gray - mounting type: for snapping onto a DIN rail adapter RoHS: Compliant |
210 In Stock 18 Factory Stock |
|
$2.6000 / $3.7500 | Buy Now | ||
DISTI #
3002758
|
TTI | DIN Rail Terminal Blocks PTFIX 12X1,5 GY RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$2.5800 / $3.1400 | Buy Now | |
DISTI #
000000000005654087
|
Sager | DIN Rail Terminal Blocks PTFIX 12X1,5 GY Min Qty: 1 | 0 |
|
$3.3200 / $3.8700 | Buy Now | |
Dynamic Solutions GmbH | Distribution block | 420 |
|
RFQ | |||
Master Electronics | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 24.9 mm - height: 17.7 mm - color: gray - mounting type: for snapping onto a DIN rail adapter RoHS: Compliant |
210 In Stock 18 Factory Stock |
|
$2.6000 / $3.7500 | Buy Now | ||
Neutron USA | DIN Rail Terminal Blocks PTFIX 12X1,5 GY | 0 |
|
$44.3200 | Buy Now |
CAD Models for 3002758 by Phoenix Contact
Part Data Attributes for 3002758 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|