Part Details for 3002606 by Phoenix Contact
Overview of 3002606 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3002606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lever-type disconnect terminal block - connection method: Push-in connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 30 A - nom. voltage: 500 V - width: 6.2 mm - mounting type: NS 35/7,5 - NS 35/15 - color: black | 0 |
|
$17.2900 / $24.5600 | Buy Now |
DISTI #
000000000005654081
|
Sager | DIN Rail Terminal Blocks PT 4-PE/L/HEDI Min Qty: 50 | 0 |
|
$20.0600 / $20.8100 | Buy Now |
|
Dynamic Solutions GmbH | Lever-type disconnect terminal block | 950 |
|
RFQ | |
|
Master Electronics | Lever-type disconnect terminal block - connection method: Push-in connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 30 A - nom. voltage: 500 V - width: 6.2 mm - mounting type: NS 35/7,5 - NS 35/15 - color: black | 0 |
|
$17.2900 / $24.5600 | Buy Now |
Part Details for 3002606
3002606 CAD Models
3002606 Part Data Attributes:
|
3002606
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3002606
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |