Part Details for 30024 by HELUKABEL
Overview of 30024 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-024LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 24S 2P Right Angle Header. | |
69830-024LF | Amphenol Communications Solutions | Quickie® DIL PCB, 2.54mm(0.100in), Through Hole, Straight, Double Row, 24 positions | |
67230-024LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 24 Position ,2.54mm (0.100in) Pitch |
Part Details for 30024
30024 CAD Models
30024 Part Data Attributes
|
30024
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
30024
HELUKABEL
Wire And Cable, 1 Conductor(s), 3AWG, 450V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Approvals | CE; DIN; EAC; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 25 mm2 | |
DIN Conformance | NO | |
Diameter | 10.2 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | 5 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire Gauge | 3 AWG | |
Wire and Cable Name | POWER CABLE |