There are no models available for this part yet.
Overview of 3002370 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3002370 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-3002370-ND
|
DigiKey | PTU 35/4X10 BU Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5204 | Buy Now | |
DISTI #
651-3002370
|
Mouser Electronics | DIN Rail Terminal Blocks PTU 35/4X10 BU RoHS: Compliant | 22 |
|
$13.5200 / $21.0700 | Buy Now | |
DISTI #
71870373
|
RS | PTU 35/4X10 BU | Phoenix Contact 3002370 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3900 / $21.2800 | RFQ | |
Onlinecomponents.com | Potential collective terminal - In the end application - the applicable safety regulations for overload and short-circuit protection on the connected conductors must be considered. - nom. voltage: 1000 V - nominal current: 101 A - connection method: Screw connection - Push-in connection - number of connections: 5 - cross section: 10 mm² - 35 mm² - AWG: 8 - 2 - width: 19.4 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 8 Factory Stock |
|
$13.3900 / $17.0100 | Buy Now | ||
DISTI #
000000000005972334
|
Sager | DIN Rail Terminal Blocks PTU 35/4X10 BU Min Qty: 25 | 0 |
|
$16.2700 / $17.5100 | Buy Now | |
Dynamic Solutions GmbH | Potential collective terminal | 980 |
|
RFQ | |||
Master Electronics | Potential collective terminal - In the end application - the applicable safety regulations for overload and short-circuit protection on the connected conductors must be considered. - nom. voltage: 1000 V - nominal current: 101 A - connection method: Screw connection - Push-in connection - number of connections: 5 - cross section: 10 mm² - 35 mm² - AWG: 8 - 2 - width: 19.4 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 8 Factory Stock |
|
$13.3900 / $17.0100 | Buy Now |
CAD Models for 3002370 by Phoenix Contact
Part Data Attributes for 3002370 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|