Part Details for 3002034 by Phoenix Contact
Overview of 3002034 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3002034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3599-ND
|
DigiKey | TERM BLK PLUG 3POS 5.08MM GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
34 In Stock |
|
$4.0150 / $5.7800 | Buy Now |
DISTI #
651-3002034
|
Mouser Electronics | DIN Rail Terminal Blocks UK 3-MSTB-5 08 RoHS: Compliant | 80 |
|
$4.0100 / $5.7800 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 250 V - nominal current: 12 A - connection method: Plug connection - number of connections: 3 - number of positions: 1 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.08 mm - color: gray - mounting type: NS 32 - NS 35/15 - NS 35/7,5 RoHS: Compliant |
100 In Stock |
|
$4.2900 / $9.5100 | Buy Now |
DISTI #
3002034
|
TTI | DIN Rail Terminal Blocks UK 3-MSTB-5 08 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.8900 / $4.6400 | Buy Now |
DISTI #
000000000000052998
|
Sager | DIN Rail Terminal Blocks UK 3-MSTB-5 08 Min Qty: 50 | 0 |
|
$5.0500 / $5.6500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 900 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 250 V - nominal current: 12 A - connection method: Plug connection - number of connections: 3 - number of positions: 1 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.08 mm - color: gray - mounting type: NS 32 - NS 35/15 - NS 35/7,5 RoHS: Compliant |
100 In Stock |
|
$4.2900 / $9.5100 | Buy Now |
|
Neutron USA | Conn Term Blk Feed Thru 3 Connection 24 to 12 AWG 250 V 12 A UK Series | 50 |
|
$52.2700 | Buy Now |
Part Details for 3002034
3002034 CAD Models
3002034 Part Data Attributes:
|
3002034
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3002034
Phoenix Contact
Modular Terminal Block, 12A, 4mm2, 1 Row(s), 2 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-2, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |