Part Details for 3002-2RS (ALTERNATE: 30022RS) by INA Bearings
Overview of 3002-2RS (ALTERNATE: 30022RS) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3002-2RS (ALTERNATE: 30022RS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72244221
|
RS | Angular Ball bearing, Double Row,15MM ID, 32MM OD, 13MM W | INA Bearings (Schaeffler) 3002-2RS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$76.0600 | Buy Now |