Part Details for 3002-207-2010 by Methode Electronics Inc
Overview of 3002-207-2010 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
CO-058RASMAX2-010 | Amphenol Cables on Demand | Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Part Details for 3002-207-2010
3002-207-2010 CAD Models
3002-207-2010 Part Data Attributes
|
3002-207-2010
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3002-207-2010
Methode Electronics Inc
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITHOUT LEGS OR HOOKS | |
Body Breadth | 0.25 inch | |
Body Depth | 0.45 inch | |
Body Length | 1.086 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.188 inch | |
Terminal Pitch | 3.962 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 0.556 N |
Alternate Parts for 3002-207-2010
This table gives cross-reference parts and alternative options found for 3002-207-2010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3002-207-2010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300E-007-2005 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 3002-207-2010 vs 300E-007-2005 |
3062-207-3010 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 3002-207-2010 vs 3062-207-3010 |
3068-007-2011 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 3002-207-2010 vs 3068-007-2011 |
3068-007-2010 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 3002-207-2010 vs 3068-007-2010 |
309E-207-3111 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 3002-207-2010 vs 309E-207-3111 |
3060-207-2005 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 3002-207-2010 vs 3060-207-2005 |
3090-007-2011 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 3002-207-2010 vs 3090-007-2011 |
3062-007-3105 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 3002-207-2010 vs 3062-007-3105 |
3092-207-3005 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 3002-207-2010 vs 3092-207-3005 |
3070-207-3011 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 3002-207-2010 vs 3070-207-3011 |