Part Details for 3002-1571-002 by Radiall
Overview of 3002-1571-002 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3002-1571-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-3002-1571-002-ND
|
DigiKey | SLB / STRAIGHT PLUG FEMALE CRIMP Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.5996 | Buy Now |
DISTI #
3002-1571-002
|
Avnet Americas | SLB / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2/50 S CABLE GOLD - Bulk (Alt: 3002-1571-002) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1488 / $30.7944 | Buy Now |
DISTI #
501-3002-1571-002
|
Mouser Electronics | RF Connectors / Coaxial Connectors SLB / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2/50 S CABLE GOLD | 0 |
|
$25.0500 / $31.9500 | Order Now |
DISTI #
3002-1571-002
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 3002-1571-002
3002-1571-002 CAD Models
3002-1571-002 Part Data Attributes
|
3002-1571-002
Radiall
Buy Now
Datasheet
|
Compare Parts:
3002-1571-002
Radiall
RF Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLE: RG178, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.46 |