Part Details for 3002-1551-003 by Radiall
Overview of 3002-1551-003 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3002-1551-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-3002-1551-003-ND
|
DigiKey | SLB / STRAIGHT PLUG FEMALE CLAMP Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9992 | Buy Now |
DISTI #
3002-1551-003
|
Avnet Americas | SLB / STRAIGHT PLUG FEMALE CLAMP TYPE FOR 2.6/50 S CABLE GOLD - Bulk (Alt: 3002-1551-003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$17.5420 / $26.7876 | Buy Now |
DISTI #
501-3002-1551-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SLB / STRAIGHT PLUG FEMALE CLAMP TYPE FOR 2.6/50 S CABLE GOLD | 0 |
|
$21.2000 / $28.6300 | Order Now |
DISTI #
3002-1551-003
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$18.5300 / $19.4100 | Buy Now |
Part Details for 3002-1551-003
3002-1551-003 CAD Models
3002-1551-003 Part Data Attributes
|
3002-1551-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
3002-1551-003
Radiall
RF Connector, Female, Cable Mount, Clamp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLE: RG316, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.41 |