Part Details for 3001PDN120 by International Rectifier
Overview of 3001PDN120 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 3001PDN120
3001PDN120 CAD Models
3001PDN120 Part Data Attributes
|
3001PDN120
International Rectifier
Buy Now
|
Compare Parts:
3001PDN120
International Rectifier
Rectifier Diode, 1 Element, 3000A, 1200V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.64 V | |
Non-rep Pk Forward Current-Max | 50000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 3000 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO |