Part Details for 3001MRS by Dwyer Instruments Inc
Overview of 3001MRS by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3001MRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9264
|
Newark | Pressure Gauge, 1Inch-H2O, 1/8"fnpt, Thread Size - Metric:-, Operating Pressure Max:1Inch-H2O, Operating Temperature Min:-6.67°C, Operating Temperature Max:48.9°C, Product Range:Photohelic 3000Mrs Series Rohs Compliant: Yes |Dwyer 3001MRS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$597.1500 / $663.5000 | Buy Now |
DISTI #
71240371
|
RS | Solid State Pressure Gauge, Range 0-1 In, 2% Acc, 1/8 NPT Female, 3000MR Series | Dwyer Instruments 3001MRS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$621.0400 / $690.0400 | Buy Now |