Part Details for 3001763 by Phoenix Contact
Overview of 3001763 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3001763
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4038-ND
|
DigiKey | CONN TERM BLK PICK OFF GRAY 1POS Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2300 | Buy Now |
DISTI #
651-3001763
|
Mouser Electronics | Terminal Block Tools & Accessories AGK 10-UKH 50 BLOCK RoHS: Compliant | 8 |
|
$10.9000 / $12.1600 | Buy Now |
|
Onlinecomponents.com | Pick-off terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Screw connection - number of connections: 1 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 10.2 mm - height: 34.7 mm - color: gray RoHS: Compliant | 0 |
|
$9.8600 / $12.4300 | Buy Now |
DISTI #
3001763
|
TTI | Terminal Block Tools & Accessories AGK 10-UKH 50 BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$9.3400 / $10.1100 | Buy Now |
DISTI #
AGK10-UKH50
|
TME | Splice terminal: pick-off, ways: 1, terminals: 2, UKH 50, UKH, 1kV Min Qty: 1 | 13 |
|
$4.0600 / $5.2300 | Buy Now |
DISTI #
000000000000052994
|
Sager | Terminal Block Tools & Accessories AGK 10-UKH 50 BLOCK Min Qty: 10 | 0 |
|
$12.1100 / $13.5600 | Buy Now |
|
Dynamic Solutions GmbH | Pick-off terminal block | 670 |
|
RFQ | |
|
Master Electronics | Pick-off terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Screw connection - number of connections: 1 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 10.2 mm - height: 34.7 mm - color: gray RoHS: Compliant | 0 |
|
$9.8600 / $12.4300 | Buy Now |
|
Neutron USA | Pick-off term block,Screw conn,AWG:20-8,W:10.2mm L: 20.7mm, AGK 10-UKH 50 | 10 |
|
$61.3300 | Buy Now |
Part Details for 3001763
3001763 CAD Models
3001763 Part Data Attributes
|
3001763
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3001763
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |