Part Details for 3001501 by Phoenix Contact
Overview of 3001501 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3001501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2294
|
Newark | Uk 3 N |Phoenix Contact 3001501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2299-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1137 In Stock |
|
$2.1244 / $2.5500 | Buy Now |
DISTI #
651-3001501
|
Mouser Electronics | DIN Rail Terminal Blocks UK 3 N RoHS: Compliant | 728 |
|
$2.1200 / $2.5500 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 32 - NS 35/15 - NS 35/7,5 RoHS: Compliant |
356 In Stock 25950 Factory Stock |
|
$1.9800 / $2.5200 | Buy Now |
DISTI #
3001501
|
TTI | DIN Rail Terminal Blocks UK 3 N RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 112 In Stock |
|
$2.1000 / $2.6600 | Buy Now |
DISTI #
UK3N
|
TME | Splice terminal: rail, 0.2÷4mm2, ways: 1, terminals: 2, grey Min Qty: 1 | 43 |
|
$1.2100 / $1.7000 | Buy Now |
DISTI #
000000000000052988
|
Sager | DIN Rail Terminal Blocks UK 3 N | 0 |
|
Buy Now | |
DISTI #
3001501
|
Avnet Abacus | UK 3 N, UK3N (Alt: 3001501) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 3001501/UK 3 N | 44950 |
|
$0.3483 | Buy Now |
|
LCSC | Industrial terminal blocks | 20 |
|
$0.3487 / $0.3628 | Buy Now |
Part Details for 3001501
3001501 CAD Models
3001501 Part Data Attributes
|
3001501
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3001501
Phoenix Contact
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: EAC; EACEX; IECEX; GL; KEMA; KR; LR; NK; PRS; UL | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Rated Voltage | 800 V | |
Safety Approval | ATEX; CB; CSA; CUL; DNVGL; EAC | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 3001501
This table gives cross-reference parts and alternative options found for 3001501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3001501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0719168 | Phoenix Contact | Check for Price | Modular Terminal Block | 3001501 vs 0719168 |
UK3NWH | Phoenix Contact | Check for Price | Modular Terminal Block | 3001501 vs UK3NWH |
UK2,5NOG | Phoenix Contact | Check for Price | Modular Terminal Block | 3001501 vs UK2,5NOG |
3064085 | Phoenix Contact | $1.3657 | Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 3001501 vs 3064085 |
UK2,5B | Phoenix Contact | Check for Price | Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s) | 3001501 vs UK2,5B |
3026780 | Phoenix Contact | Check for Price | Modular Terminal Block | 3001501 vs 3026780 |
0719252 | Phoenix Contact | Check for Price | Modular Terminal Block | 3001501 vs 0719252 |