Part Details for 300144T100R/100RTCR2FDB by Vishay Precision Group Inc
Overview of 300144T100R/100RTCR2FDB by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 300144T100R/100RTCR2FDB
300144T100R/100RTCR2FDB CAD Models
300144T100R/100RTCR2FDB Part Data Attributes
|
300144T100R/100RTCR2FDB
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
300144T100R/100RTCR2FDB
Vishay Precision Group Inc
Array/Network Resistor, Divider, Metal Foil, 0.2W, 100ohm, 200V, 1% +/-Tol, -2,2ppm/Cel, 2910,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Non Inductive | |
Lead Length | 19.05 mm | |
Lead Spacing | 2.54 mm | |
Network Type | DIVIDER | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 7.49 mm | |
Package Style | PCB Mount | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2910 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |