Part Details for 300122U025JE8E by Cornell Dubilier Electronics Inc
Overview of 300122U025JE8E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300122U025JE8E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-300122U025JE8E-ND
|
DigiKey | CAP ALUM 25V POLAR Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.5671 | Buy Now |
DISTI #
598-300122U025JE8E
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RADIAL | 0 |
|
$37.4100 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 1200uF -10% +75% - 25V - -55°C to +105°C - PVC w/Standoffs RoHS: Compliant | 0 |
|
$37.2100 / $104.6200 | Buy Now |
DISTI #
300122U025JE8E
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 200 | 0 |
|
$38.3100 | Buy Now |