Part Details for 3000MR-60PA by Dwyer Instruments Inc
Overview of 3000MR-60PA by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16260PAG8 | Renesas Electronics Corporation | 3.3V CMOS 12-Bit to 24-Bit Multiplexed D-Type Latch with 3-State Outputs, Bus-Hold | |
74ALVCHR16260PA | Renesas Electronics Corporation | BIDIRECTIONAL TRIPORT BUS | |
74ALVCHR16260PA8 | Renesas Electronics Corporation | BIDIRECTIONAL TRIPORT BUS |
Price & Stock for 3000MR-60PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9253
|
Newark | Pressure Gauge, 60Pa, 1/8"fnpt, Thread Size - Metric:-, Operating Pressure Max:60Pa, Operating Temperature Min:-6.67°C, Operating Temperature Max:48.9°C, Product Range:Photohelic 3000Mr Series Rohs Compliant: Yes |Dwyer 3000MR-60PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$596.2500 / $662.5000 | Buy Now |
DISTI #
71240369
|
RS | PHOTOHELIC PRESSURE GAUGE, Differential Pressure gauge & Switch, 0-60 Pa | Dwyer Instruments 3000MR-60PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$620.1000 / $689.0000 | Buy Now |