Part Details for 3000BD21 by Toshiba America Electronic Components
Overview of 3000BD21 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 3000BD21
3000BD21 CAD Models
3000BD21 Part Data Attributes:
|
3000BD21
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3000BD21
Toshiba America Electronic Components
RECTIFIER DIODE,100V V(RRM),DISC-82
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 45000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3000 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |