Part Details for 3000P-1-101 by Bourns Inc
Overview of 3000P-1-101 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3000P-1-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3000P-1-101 | 165 |
|
$0.5490 / $1.0980 | Buy Now |
Part Details for 3000P-1-101
3000P-1-101 CAD Models
3000P-1-101 Part Data Attributes
|
3000P-1-101
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3000P-1-101
Bourns Inc
RESISTOR, TRIMMER, WIRE WOUND, 15 TURN(S), 0.5W, 100ohm, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
JESD-609 Code | e4 | |
Manufacturer Series | 3000 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | GOLD | |
Terminal Shape | FLAT | |
Tolerance | 10% |