Part Details for 3000755 by Phoenix Contact
Overview of 3000755 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3000755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14998-ND
|
DigiKey | CIR BRKR SOLID STATE 2A 12VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$89.0800 | Buy Now |
DISTI #
651-3000755
|
Mouser Electronics | Terminal Block Tools & Accessories EC 1 12DC/2A S-C RoHS: Compliant | 5 |
|
$89.0800 | Buy Now |
|
Onlinecomponents.com | Electronic circuit breaker - on/off control input - nominal current: 2 A RoHS: Compliant | 0 |
|
$92.5300 / $119.3200 | Buy Now |
DISTI #
3000755
|
TTI | Terminal Block Tools & Accessories EC 1 12DC/2A S-C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003808372
|
Sager | Terminal Block Tools & Accessories EC 1 12DC/2A S-C Min Qty: 1 | 0 |
|
$114.0800 / $127.7800 | Buy Now |
|
Dynamic Solutions GmbH | Electronic device circuit breaker | 800 |
|
RFQ | |
|
Master Electronics | Electronic circuit breaker - on/off control input - nominal current: 2 A RoHS: Compliant | 0 |
|
$92.5300 / $119.3200 | Buy Now |