Part Details for 3000653 by Phoenix Contact
Overview of 3000653 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3000653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3000653-ND
|
DigiKey | COMBI RECEPTACLE CONNECTION METH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
150 In Stock |
|
$1.2000 | Buy Now |
DISTI #
651-3000653
|
Mouser Electronics | Pluggable Terminal Blocks PPC 2,5/1-L RoHS: Compliant | 304 |
|
$1.2000 | Buy Now |
DISTI #
71550464
|
RS | Terminal block, Plug, Blade Pins, 1 positions, 20A, 300V12-26 AWG | Phoenix Contact 3000653 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 | RFQ |
|
Onlinecomponents.com | COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 41 mm - color: gray RoHS: Compliant | 0 |
|
$1.1900 / $1.7100 | Buy Now |
DISTI #
000000000005578027
|
Sager | Pluggable Terminal Blocks PPC 2,5/1-L Min Qty: 50 | 0 |
|
$1.4700 / $1.7300 | Buy Now |
|
Dynamic Solutions GmbH | COMBI receptacle | 1500 |
|
RFQ | |
|
Master Electronics | COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 41 mm - color: gray RoHS: Compliant | 0 |
|
$1.1900 / $1.7100 | Buy Now |
Part Details for 3000653
3000653 CAD Models
3000653 Part Data Attributes
|
3000653
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3000653
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |