Part Details for 3000539 by Phoenix Contact
Overview of 3000539 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3000539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12439-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
100 In Stock |
|
$8.9510 / $9.2900 | Buy Now |
DISTI #
651-3000539
|
Mouser Electronics | DIN Rail Terminal Blocks UK 5-HESI N RoHS: Compliant | 164 |
|
$8.9500 / $9.2900 | Buy Now |
DISTI #
V36:1790_10620966
|
Arrow Electronics | Conn Fuse Modular Terminal Block 2 POS 8mm Screw DIN Rail 6.3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2236 | Americas - 40 |
|
$8.7380 / $10.2520 | Buy Now |
|
Onlinecomponents.com | Fuse modular terminal block - fuse type: Glass / ceramics / ... - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 6.3 A - nom. voltage: 500 V - width: 8.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black RoHS: Compliant |
155 In Stock 2293 Factory Stock |
|
$8.9500 / $11.8300 | Buy Now |
DISTI #
68369937
|
Verical | Conn Fuse Modular Terminal Block 2 POS 8mm Screw DIN Rail 6.3A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1216 | Americas - 100 |
|
$12.1030 / $15.3790 | Buy Now |
DISTI #
69126904
|
Verical | Conn Fuse Modular Terminal Block 2 POS 8mm Screw DIN Rail 6.3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 40 |
|
$8.7380 / $10.2520 | Buy Now |
DISTI #
3000539
|
TTI | DIN Rail Terminal Blocks UK 5-HESI N RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 90 In Stock |
|
$8.6800 / $10.2300 | Buy Now |
DISTI #
000000000004968517
|
Sager | DIN Rail Terminal Blocks UK 5-HESI N Min Qty: 50 | 0 |
|
$11.2500 / $11.6700 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 2200 |
|
RFQ | |
|
Master Electronics | Fuse modular terminal block - fuse type: Glass / ceramics / ... - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 6.3 A - nom. voltage: 500 V - width: 8.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black RoHS: Compliant |
155 In Stock 2293 Factory Stock |
|
$8.9500 / $11.8300 | Buy Now |
Part Details for 3000539
3000539 CAD Models
3000539 Part Data Attributes
|
3000539
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3000539
Phoenix Contact
Modular Terminal Block, 6.3A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 6.3 A | |
Rated Voltage | 500 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |