Part Details for 300006 by APEM Inc
Overview of 300006 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
300006-ND
|
DigiKey | 16MM INDUSTRIAL CONTROL ACCESS Min Qty: 10 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0714 | Buy Now |
DISTI #
642-300006
|
Mouser Electronics | Extraction, Removal & Insertion Tools 16mm Control Access Industrial RoHS: Compliant | 0 |
|
$7.3900 / $9.0900 | Order Now |
|
Onlinecomponents.com | 16mm Industrial Control Access. RoHS: Compliant |
34 Partner Stock |
|
$5.9100 / $9.0900 | Buy Now |
|
Master Electronics | 16mm Industrial Control Access. RoHS: Compliant |
34 Partner Stock |
|
$5.9100 / $9.0900 | Buy Now |