Part Details for 3000-V-BLU-3850S/5 by BEVCO Ergonomic Seating
Overview of 3000-V-BLU-3850S/5 by BEVCO Ergonomic Seating
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3000-V-BLU-3850S/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10032443
|
Techni-Tool, Inc. | Bevco 3000-V-BLU-3850S/5 Vinyl Stool, Blue/Black, Hard Floor Casters, 17"-22", Versa Series | 0 |
|
$198.0000 | Buy Now |
DISTI #
10032443
|
TestEquity LLC | Bevco 3000-V-BLU-3850S/5 Vinyl Stool, Blue/Black, Hard Floor Casters, 17"-22", Versa Series | 0 |
|
$198.0000 | Buy Now |